- RS Stock No.:
- 190-5006
- Mfr. Part No.:
- MAX1110CAP+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5006
- Mfr. Part No.:
- MAX1110CAP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
2.7V to 5.5V Single Supply
Low Power
85μA at 50ksps
6μA at 1ksps
8-Channel Single-Ended or 4-Channel Differential Inputs (MAX1110)
4-Channel Single-Ended or 2-Channel Differential Inputs (MAX1111)
Internal Track/Hold, 50kHz Sampling Rate
Internal 2.048V Reference
SPI/QSPI/MICROWIRE-Compatible Serial Interface
Software-Configurable Unipolar or Bipolar Inputs
Total Unadjusted Error
±1 LSB (max)
±0.3 LSB (typ)
Applications
4mA to 20mA-Powered Remote Data-Acquisition Systems
Hand-Held Measurement Devices
Medical Instruments
Portable Data Logging
Solar-Powered Remote Systems
System Diagnostics
Low Power
85μA at 50ksps
6μA at 1ksps
8-Channel Single-Ended or 4-Channel Differential Inputs (MAX1110)
4-Channel Single-Ended or 2-Channel Differential Inputs (MAX1111)
Internal Track/Hold, 50kHz Sampling Rate
Internal 2.048V Reference
SPI/QSPI/MICROWIRE-Compatible Serial Interface
Software-Configurable Unipolar or Bipolar Inputs
Total Unadjusted Error
±1 LSB (max)
±0.3 LSB (typ)
Applications
4mA to 20mA-Powered Remote Data-Acquisition Systems
Hand-Held Measurement Devices
Medical Instruments
Portable Data Logging
Solar-Powered Remote Systems
System Diagnostics
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 8 bit |
Sampling Rate | 50ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 7.33 x 5.38 x 1.78mm |