- RS Stock No.:
- 189-9331
- Mfr. Part No.:
- MAX186DCPP+
- Brand:
- Maxim Integrated
5 In stock - FREE next working day delivery available
Added
Price Each
£29.26
(exc. VAT)
£35.11
(inc. VAT)
Units | Per unit |
1 + | £29.26 |
- RS Stock No.:
- 189-9331
- Mfr. Part No.:
- MAX186DCPP+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 133ksps |
Input Signal Type | Differential, Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 5 V |
Dimensions | 26.54 x 7.87 x 4.45mm |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 189-9331
- Mfr. Part No.:
- MAX186DCPP+
- Brand:
- Maxim Integrated