Maxim Integrated MAX121CWE+, 14-bit Serial ADC, 16-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 14 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Analogue to Digital Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 308ksps
Architecture SAR
Package Type SOIC W
Pin Count 16
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Typical Dual Supply Voltage -15 → 5 V, -12 → 5 V
Maximum Operating Temperature +70 °C
Width 7.6mm
Height 2.35mm
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Minimum Operating Temperature 0 °C
Available to back order for despatch 15/12/2020
Price Each (In a Tube of 46)
£ 18.071
(exc. VAT)
£ 21.685
(inc. VAT)
Units
Per unit
Per Tube*
46 +
£18.071
£831.266
*price indicative
Related Products
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters. ...
Description:
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters. Analogue to Digital Converters - Microchip.
The Si8900/1/2 series of isolated monitoring ADCs are ...
Description:
The Si8900/1/2 series of isolated monitoring ADCs are useful as linear signal galvanic isolators. These devices integrate a 10-bit SAR Analogue to Digital Converter subsystem, supervisory state machine and isolated UART (Si8900), SPI Port (Si8902) in a single package. Si890x Isolated Analogue to Digital Converter AC Mains Monitor, Silicon Labs. ...
The MAX31855 performs cold-junction compensation and digitizes the ...
Description:
The MAX31855 performs cold-junction compensation and digitizes the signal from a K-, J-, N-, T-, S-, R-, or E-type thermocouple. The data is output in a signed 14-bit, SPI-compatible, read-only format. This converter resolves temperatures to 0.25°C, allows readings as high as +1800°C and as low as -270°C, and exhibits ...
The MAX1110/MAX1111 low-power, 8-bit, 8-channel analog-to-digital converters (ADCs) ...
Description:
The MAX1110/MAX1111 low-power, 8-bit, 8-channel analog-to-digital converters (ADCs) feature an internal track/hold, voltage reference, clock, and serial interface. They operate from a single 2.7V to 5.5V supply and consume only 85μA while sampling at rates up to 50ksps. The MAX1110's 8 analog inputs and the MAX1111's 4 analog inputs are ...