- RS Stock No.:
- 188-0248
- Mfr. Part No.:
- MCP3561T-E/NC
- Brand:
- Microchip
Available to back order for despatch 23/05/2024
Added
Price Each (In a Pack of 5)
£2.79
(exc. VAT)
£3.35
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £2.79 | £13.95 |
*price indicative |
- RS Stock No.:
- 188-0248
- Mfr. Part No.:
- MCP3561T-E/NC
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
24-bit Resolution
One Differential or Two Single-ended Input Channels
Programmable Gain: 0.33, 1, 2, 4, 8, 16, 32, 64
Programmable Data Rates: Up to 153.6kSPS
Internal Oscillator or External Clock Selection
Internal Temperature Sensor
One Differential or Two Single-ended Input Channels
Programmable Gain: 0.33, 1, 2, 4, 8, 16, 32, 64
Programmable Data Rates: Up to 153.6kSPS
Internal Oscillator or External Clock Selection
Internal Temperature Sensor
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24 bit |
Sampling Rate | 153.6ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | UQFN |
Pin Count | 20 |
Integral Nonlinearity Error | 32ppm FSR |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Dimensions | 3 x 3 x 0.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
- RS Stock No.:
- 188-0248
- Mfr. Part No.:
- MCP3561T-E/NC
- Brand:
- Microchip
Related links
- Microchip PIC16F18345-I/GZ PIC16F 14 kB Flash, 20-Pin UQFN
- Texas Instruments 20-Pin TSSOP
- Microchip 20-Pin SOP
- Microchip PIC16LF18344-I/GZ PIC16LF 7 kB Flash, 20-Pin UQFN
- Microchip 20-Pin TSSOP, UQFN
- Texas Instruments 20-Pin SSOP
- Microchip 12-Pin UQFN
- Microchip PIC16F18344-I/GZ PIC16F 7 kB Flash, 20-Pin UQFN