- RS Stock No.:
- 183-2064
- Mfr. Part No.:
- AD7813YRUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-2064
- Mfr. Part No.:
- AD7813YRUZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
8-/10-Bit ADC with 2.3 μs Conversion Time
On-Chip Track and Hold
Operating Supply Range: 2.7 V to 5.5 V
8-Bit Parallel Interface
8-Bit + 2-Bit Read
Analog Input Range: 0 V to VREF
Reference Input Range: 1.2 V to VDD
Specifications at 2.7 V–3.6 V and 5 V ± 10%
Power Performance
Normal Operation
10.5 mW, VDD = 3 V
Automatic Power-Down
34.6 μW @ 1 kSPS, VDD = 3 V
On-Chip Track and Hold
Operating Supply Range: 2.7 V to 5.5 V
8-Bit Parallel Interface
8-Bit + 2-Bit Read
Analog Input Range: 0 V to VREF
Reference Input Range: 1.2 V to VDD
Specifications at 2.7 V–3.6 V and 5 V ± 10%
Power Performance
Normal Operation
10.5 mW, VDD = 3 V
Automatic Power-Down
34.6 μW @ 1 kSPS, VDD = 3 V
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10 bit |
Sampling Rate | 100ksps |
Input Signal Type | Single Ended |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Temperature | 150 °C |