- RS Stock No.:
- 183-1936
- Mfr. Part No.:
- AD7908BRUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-1936
- Mfr. Part No.:
- AD7908BRUZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Fast throughput rate: 1 MSPS
Specified for AVDD of 2.7 V to
5.25 V
Low Power:
6.0 mW max at 1 MSPS with 3 V supply
13.5 mW max at 1 MSPS with 5 V supply
Eight (single-ended) inputs with sequencer
Wide input bandwidth: AD7928,
70 dB min SINAD at 50 kHz input frequency
Flexible power/serial clock speed management
No pipeline delays
High speed serial interface SPI®/QSPI™/MICROWIRE™/DSP compatible
Specified for AVDD of 2.7 V to
5.25 V
Low Power:
6.0 mW max at 1 MSPS with 3 V supply
13.5 mW max at 1 MSPS with 5 V supply
Eight (single-ended) inputs with sequencer
Wide input bandwidth: AD7928,
70 dB min SINAD at 50 kHz input frequency
Flexible power/serial clock speed management
No pipeline delays
High speed serial interface SPI®/QSPI™/MICROWIRE™/DSP compatible
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 8 bit |
Sampling Rate | 250ksps |
Input Signal Type | Single Ended |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±0.2LSB |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Dimensions | 6.6 x 4.5 x 1.05mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |