Analog Devices AD7908BRUZ, 8 bit Serial ADC, 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Fast throughput rate: 1 MSPS
Specified for AVDD of 2.7 V to
5.25 V
Low Power:
6.0 mW max at 1 MSPS with 3 V supply
13.5 mW max at 1 MSPS with 5 V supply
Eight (single-ended) inputs with sequencer
Wide input bandwidth: AD7928,
70 dB min SINAD at 50 kHz input frequency
Flexible power/serial clock speed management
No pipeline delays
High speed serial interface SPI®/QSPI™/MICROWIRE™/DSP compatible

Specifications
Attribute Value
Resolution 8 bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Surface Mount
Number of Input Channels 8
Sampling Rate 250ksps
Architecture SAR
Typical Single Supply Voltage 2.7 → 5.25 V
Package Type TSSOP
Pin Count 20
Input Signal Type Single Ended
Input Type Single Ended
Power Supply Type Single
Integral Nonlinearity Error ±0.2LSB
Width 4.5mm
Minimum Operating Temperature -40 °C
Height 1.05mm
Maximum Operating Temperature +85 °C
Length 6.6mm
Dimensions 6.6 x 4.5 x 1.05mm
75 In stock for FREE next working day delivery
Price Each (In a Tube of 75)
£ 2.952
(exc. VAT)
£ 3.542
(inc. VAT)
Units
Per unit
Per Tube*
75 - 75
£2.952
£221.40
150 - 300
£2.834
£212.55
375 +
£2.583
£193.725
*price indicative
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
The AD7294 from Analog Devices contains all the ...
Description:
The AD7294 from Analog Devices contains all the functions required for general-purpose monitoring and control of current, voltage, and temperature integrated into a single-chip solution. 12-bit SAR ADC with multiplexed inputs4 uncommitted analogue inputs2 high-side current sense inputs2 external diode temperature sensor inputs1 internal temperature sensor Minimum/maximum recorder for each ...
Green Idle power-saving mode Single 2.7 V to ...
Description:
Green Idle power-saving mode Single 2.7 V to 3.6 V power supply Operates with 3 V logic 0.1 μF to 1 μF charge pump capacitors Low EMI Low power shutdown: 20 nA Full RS-232 compliance460 kb/s data rate One receiver active in shutdown (ADM3307E/ADM3311E/ADM3312E/ADM3315E) Two receivers active in shutdown (ADM3310E)APPLICATIONSMobile ...
The TMP35/36/37 series of temperature sensors generate a ...
Description:
The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.Applications include thermal protection & management, environmental control, industrial process control, fire alarms and power system monitors. Features;2.7 V to 5.5 ...