- RS Stock No.:
- 175-7643
- Mfr. Part No.:
- TLA2021IRUGT
- Brand:
- Texas Instruments
- RS Stock No.:
- 175-7643
- Mfr. Part No.:
- TLA2021IRUGT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 12 bit |
Sampling Rate | 3.3ksps |
Input Signal Type | Differential |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | X2QFN |
Pin Count | 10 |
Integral Nonlinearity Error | 1LSB |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 2.05 x 1.55 x 0.35mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |