- RS Stock No.:
- 168-4912
- Mfr. Part No.:
- ADS1262IPW
- Brand:
- Texas Instruments
- RS Stock No.:
- 168-4912
- Mfr. Part No.:
- ADS1262IPW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 31/32 Bit, High-Resolution ,(<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 10 |
Resolution | 32-bit |
Sampling Rate | 38400sps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V, 5.25 V |
Dimensions | 9.8 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |