- RS Stock No.:
- 168-4170
- Mfr. Part No.:
- AD7694BRMZRL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 168-4170
- Mfr. Part No.:
- AD7694BRMZRL7
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Analogue to Digital Converters 16 Bit, 200kSPS to 999kSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 250ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±4LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 3 x 3 x 0.95mm |
- RS Stock No.:
- 168-4170
- Mfr. Part No.:
- AD7694BRMZRL7
- Brand:
- Analog Devices