- RS Stock No.:
- 165-9554
- Mfr. Part No.:
- MAX4940ACTN+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 165-9554
- Mfr. Part No.:
- MAX4940ACTN+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High-Voltage Digital Pulsers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Multi Slope |
Number of ADCs | 4 |
Resolution | 3.5 digit |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 56 |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 → 12.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 8.1 x 8.1 x 0.75mm |
Related links
- Renesas Electronics 44-Pin MQFP
- Maxim MAX1247BCEE+ Single Ended Input, 16-Pin QSOP
- Maxim Integrated MAX9276AGTN/V+ 56-Pin TQFN
- Maxim Integrated 56-Pin TQFN MAX9709ETN+D
- Microchip 40-Pin PDIP
- Maxim Integrated MAX9275GTN/V+ LVCMOS Serialiser, 56-Pin TQFN
- MAX98089ETN+ 2 (ADC) 56-Pin TQFN
- MAX98089ETN+T 2 (ADC) 56-Pin TQFN