Maxim MAX1202ACAP+, 12-bit Serial ADC 8-Channel Pseudo Differential, Single Ended Input, 20-Pin SSOP
- RS Stock No.:
- 165-9226
- Mfr. Part No.:
- MAX1202ACAP+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9226
- Mfr. Part No.:
- MAX1202ACAP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 133ksps |
Input Signal Type | Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +70 °C |
Dimensions | 7.33 x 5.38 x 1.78mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 165-9226
- Mfr. Part No.:
- MAX1202ACAP+
- Brand:
- Maxim Integrated