- RS Stock No.:
- 165-9155
- Mfr. Part No.:
- MAX1243BCSA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9155
- Mfr. Part No.:
- MAX1243BCSA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 73ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | 70 °C |