Maxim MAX1247ACPE+, 12-bit Serial ADC 4-Channel Pseudo Differential, Single Ended Input, 16-Pin PDIP
- RS Stock No.:
- 165-8955
- Mfr. Part No.:
- MAX1247ACPE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-8955
- Mfr. Part No.:
- MAX1247ACPE+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 12-bit |
Sampling Rate | 133ksps |
Input Signal Type | Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Maximum Operating Temperature | +70 °C |
Dimensions | 19.43 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |