- RS Stock No.:
- 165-4792
- Mfr. Part No.:
- MCP3422A0-E/MS
- Brand:
- Microchip
100 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 100)
£2.29
(exc. VAT)
£2.75
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | £2.29 | £229.00 |
*price indicative |
- RS Stock No.:
- 165-4792
- Mfr. Part No.:
- MCP3422A0-E/MS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 18-bit |
Sampling Rate | 0.004ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | 35ppm FSR |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 3 x 3 x 0.85mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 165-4792
- Mfr. Part No.:
- MCP3422A0-E/MS
- Brand:
- Microchip