Maxim MAX197BCAI+, 12-bit Parallel ADC 8-Channel, 28-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 12 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Analogue to Digital Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 8
Digital Interface Type Parallel
Number of Input Channels 8
Mounting Type Surface Mount
Sampling Rate 100ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SSOP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +70 °C
Width 5.38mm
Dimensions 10.33 x 5.38 x 1.78mm
Length 10.33mm
Minimum Operating Temperature 0 °C
Height 1.78mm
Available to back order for despatch 11/05/2020
Price Each (In a Tube of 46)
£ 15.141
(exc. VAT)
£ 18.169
(inc. VAT)
Units
Per unit
Per Tube*
46 +
£15.141
£696.486
*price indicative
Related Products
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.
CS5343-CZZ | Cirrus Logic CS5343-CZZ, 24-bit Serial ADC ...
Description:
CS5343-CZZ | Cirrus Logic CS5343-CZZ, 24-bit Serial ADC Dual-Channel, 10-Pin TSSOP
CS5530-ISZ | Cirrus Logic CS5530-ISZ, 24-bit Serial ADC ...
Description:
CS5530-ISZ | Cirrus Logic CS5530-ISZ, 24-bit Serial ADC Differential Input, 20-Pin SSOP