- RS Stock No.:
- 165-3552
- Mfr. Part No.:
- MCP3553-E/MS
- Brand:
- Microchip
Available to back order for despatch 21/06/2024
Added
Price Each (In a Tube of 100)
£3.23
(exc. VAT)
£3.88
(inc. VAT)
Units | Per unit | Per Tube* |
100 - 100 | £3.23 | £323.00 |
200 - 400 | £3.146 | £314.60 |
500 + | £3.069 | £306.90 |
*price indicative |
- RS Stock No.:
- 165-3552
- Mfr. Part No.:
- MCP3553-E/MS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 22-bit |
Sampling Rate | 0.06ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | 6ppm FSR |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 3 x 3 x 0.95mm |
- RS Stock No.:
- 165-3552
- Mfr. Part No.:
- MCP3553-E/MS
- Brand:
- Microchip
Related links
- Microchip 10-Pin MSOP
- MCP6562-E/MS Microchip Push-Pull O/P, 0.02μs 1.8 → 5.5 V 8-Pin MSOP
- MCP6V32-E/MS Microchip RRIO, 8-Pin MSOP
- MCP6D11-E/MS Microchip Op Amp 5.5 V, 8-Pin MSOP
- Microchip 8-Pin SOIC
- Microchip, 14 bit- ADC
- MCP6V87-E/MS Microchip 5MHz 8-Pin MSOP
- MCP6D11-E/MS Microchip, Differential Amplifier 8-Pin MSOP