- RS Stock No.:
- 164-5119
- Mfr. Part No.:
- MAX11410ATI+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 164-5119
- Mfr. Part No.:
- MAX11410ATI+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement. The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x to 128x to optimize the overall dynamic range. Input buffers provide isolation of the signal inputs from the switched-capacitor sampling network when the PGA is not in use, making the ADC easy to drive even with high-impedance sources.
High Resolution And Low Noise
90dB Simultaneous 60Hz and 50Hz Power Line Rejection
Optimized Features For More Efficient System Design:
10 Analog Inputs May be Used for Single-Ended/Fully Differential in Any Combination
Two Dedicated/One Shared Differential Voltage Reference Inputs
On-Demand Offset and Gain Self-Calibration
Standard SPI-Compatible Control Interface
Selectable Internal/External Oscillator
90dB Simultaneous 60Hz and 50Hz Power Line Rejection
Optimized Features For More Efficient System Design:
10 Analog Inputs May be Used for Single-Ended/Fully Differential in Any Combination
Two Dedicated/One Shared Differential Voltage Reference Inputs
On-Demand Offset and Gain Self-Calibration
Standard SPI-Compatible Control Interface
Selectable Internal/External Oscillator
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24 bit |
Sampling Rate | 246kHz |
Input Signal Type | Differential |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | TQFN-EP |
Pin Count | 28 |
Integral Nonlinearity Error | 15ppm FSR |
Typical Single Supply Voltage | 2.7 → 3.6 V |
Dimensions | 4.1 x 4.1 x 0.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |