- RS Stock No.:
- 162-8072
- Mfr. Part No.:
- ADS8528SRGCT
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 250)
£4.603
(exc. VAT)
£5.524
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | £4.603 | £1,150.75 |
*price indicative |
- RS Stock No.:
- 162-8072
- Mfr. Part No.:
- ADS8528SRGCT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 650ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 64 |
Integral Nonlinearity Error | 0.75LSB |
Digital Interface Type | Parallel & Serial |
Power Supply Type | Dual |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.15 x 9.15 x 0.95mm |
- RS Stock No.:
- 162-8072
- Mfr. Part No.:
- ADS8528SRGCT
- Brand:
- Texas Instruments
Related links
- Bridgetek BT815Q-T Microcontroller Flash, 64-Pin VQFN
- Microchip ATXMEGA64D3-MH AVR XMEGA 64 + 4 kB Flash, 64-Pin VQFN
- Texas Instruments MSP430F5528IRGCT MSP430 128 kB Flash, 64-Pin VQFN
- Toshiba TB67S128FTG(O Stepper Motor Driver IC 64-Pin, VQFN
- Microchip ATMEGA2561-16MU ATmega 256 kB Flash, 64-Pin VQFN
- Microchip ATMEGA64A-MU ATmega 64 kB Flash, 64-Pin VQFN
- Texas Instruments 28-Pin SOIC
- Infineon XMC1404Q064X0200AAXUMA1 ARM 32-bit Cortex-M0...