- RS Stock No.:
- 162-8053
- Mfr. Part No.:
- ADS1204IRHBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8053
- Mfr. Part No.:
- ADS1204IRHBT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Magnetic Current Sensing Delta-Sigma Modulators, Texas Instruments
High-performance 1-bit Delta-Sigma modulators for use in high resolution analogue-to-digital conversion (ADC) applications. The effective number of bits (ENOB) or resolution can be traded off against conversion speed to optimize performance for specific applications.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 4 |
Resolution | 16-bit |
Sampling Rate | 40ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 32 |
Integral Nonlinearity Error | ±3LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.15 x 5.15 x 0.95mm |
- RS Stock No.:
- 162-8053
- Mfr. Part No.:
- ADS1204IRHBT
- Brand:
- Texas Instruments