Analog Devices AD7091R-8BCPZ, 12-bit Serial ADC 8-Channel, 24-Pin LFCSP WQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 8
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 1Msps
Architecture SAR
Typical Single Supply Voltage 2.7 → 5.25 V
Package Type LFCSP WQ
Pin Count 24
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1.25LSB
Height 1.05mm
Length 7.9mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 7.9 x 4.5 x 1.05mm
Width 4.5mm
Available to back order for despatch 11/05/2020
Price Each (In a Tray of 490)
£ 4.348
(exc. VAT)
£ 5.218
(inc. VAT)
Units
Per unit
Per Tray*
490 - 980
£4.348
£2,130.52
1470 +
£4.17
£2,043.30
*price indicative
Related Products
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, ...
Description:
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, 1 Msps single-channel ADC family devices, featuring low power consumption and high performance, using a successive approximation register (SAR) architecture. The device operates with a 2.5V to 5.1V external reference (VREF), which supports a wide range of input full-scale range from -VREF ...
The MCP33111D-05 12-bit Analog-to-Digital Converter (ADC) features a ...
Description:
The MCP33111D-05 12-bit Analog-to-Digital Converter (ADC) features a full differential input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications. The MCP33111D-05 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit ...
Analog Multiplexer with Track/Hold16 Channels (MAX11632/MAX11633)8 Channels (MAX11628/MAX11629)4 ...
Description:
Analog Multiplexer with Track/Hold16 Channels (MAX11632/MAX11633)8 Channels (MAX11628/MAX11629)4 Channels (MAX11626/MAX11627) Single Supply2.7V to 3.6V (MAX11627/MAX11629/MAX11633)4.75V to 5.25V (MAX11626/MAX11628/MAX11632) Internal Reference2.5V (MAX11627/MAX11629/MAX11633)4.096V (MAX11626/MAX11628/MAX11632) External Reference: 1V to VDD16-Entry First-In/First-Out (FIFO)Scan Mode, Internal Averaging, and Internal Clock Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Over ...
High-Speed I²C-Compatible Serial Interface400k Hz Fast Mode1.7MHz High-Speed ...
Description:
High-Speed I²C-Compatible Serial Interface400k Hz Fast Mode1.7MHz High-Speed Mode Single-Supply2.7V to 3.6V (MAX11613/MAX11615/MAX11617)4.5V to 5.5V (MAX11612/MAX11614/MAX11616) Ultra-Small Packages8-Pin μMAX (MAX11612/MAX11613)1.9mm x 2.2mm, 12-Bump WLP (MAX11613)16-Pin QSOP (MAX11614–MAX11617)2.14mm x 2.0mm, 16-Bump WLP (MAX11615/MAX11617) Internal Reference2.048V (MAX11613/MAX11615/MAX11617)4.096V (MAX11612/MAX11614/MAX11616) External Reference: 1V to VDDInternal Clock4-Channel ...