Analog Devices AD7175-8BCPZ, 24-bit Serial ADC Differential, Pseudo Differential, Single Ended Input, 40-Pin LFCSP WQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 8
Sampling Rate 250ksps
Architecture Delta Sigma
Typical Single Supply Voltage 4.5 → 5.5 V
Package Type LFCSP WQ
Pin Count 40
Input Signal Type Differential, Pseudo Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error 10ppm FSR
Minimum Operating Temperature -40 °C
Height 0.75mm
Length 6.1mm
Dimensions 6.1 x 6.1 x 0.75mm
Width 6.1mm
Maximum Operating Temperature +105 °C
Available to back order for despatch 16/06/2020
Price Each (In a Tray of 490)
£ 14.952
(exc. VAT)
£ 17.942
(inc. VAT)
Units
Per unit
Per Tray*
490 +
£14.952
£7,326.48
*price indicative
Related Products
MAX1247ACPE+ | Maxim MAX1247ACPE+, 12-bit Serial ADC 4-Channel ...
Description:
MAX1247ACPE+ | Maxim MAX1247ACPE+, 12-bit Serial ADC 4-Channel Pseudo Differential, Single Ended Input, 16-Pin PDIP
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
MAX147BCAP+ | Maxim MAX147BCAP+, 12-bit Serial ADC 8-Channel ...
Description:
MAX147BCAP+ | Maxim MAX147BCAP+, 12-bit Serial ADC 8-Channel Pseudo Differential, Single Ended Input, 20-Pin SSOP
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.