- RS Stock No.:
- 160-1717
- Mfr. Part No.:
- AD7879-1ACPZ-500R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-1717
- Mfr. Part No.:
- AD7879-1ACPZ-500R7
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 105ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 16 |
Integral Nonlinearity Error | ±3LSB |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.6 to 3.6 V |
Dimensions | 4 x 4 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
- RS Stock No.:
- 160-1717
- Mfr. Part No.:
- AD7879-1ACPZ-500R7
- Brand:
- Analog Devices