Analog Devices AD7367BRUZ-5, 14-bit Serial ADC Dual-Channel Differential, Single Ended Input, 24-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 2
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 4
Mounting Type Surface Mount
Sampling Rate 1Msps
Architecture SAR
Package Type TSSOP
Pin Count 24
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Dual
Integral Nonlinearity Error ±3.5LSB
Typical Dual Supply Voltage ±5 → ±16.5V
Height 1.05mm
Maximum Operating Temperature +85 °C
Length 7.9mm
Width 4.5mm
Dimensions 7.9 x 4.5 x 1.05mm
Minimum Operating Temperature -40 °C
62 In stock for FREE next working day delivery
Price Each (In a Tube of 62)
£ 6.768
(exc. VAT)
£ 8.122
(inc. VAT)
Units
Per unit
Per Tube*
62 - 248
£6.768
£419.616
310 - 558
£6.074
£376.588
620 +
£5.922
£367.164
*price indicative
Related Products
Single +5V Supply (MAX111)Two Differential Input Channels14-Bit Resolution ...
Description:
Single +5V Supply (MAX111)Two Differential Input Channels14-Bit Resolution Plus Sign and Overrange0.03% Linearity (MAX110)0.05% Linearity (MAX111)Low Power Consumption:550μA (MAX110)640μA (MAX111)4μA Shutdown Current Up to 50 Conversions/sec50Hz/60Hz Rejection Auto-Calibration Mode No External Components Required16-Pin DIP/SO, 20-Pin SSOP Applications/Uses Data Acquisition Panel Meters Process Control Temperature Measurement Weigh Scales.
ADS1110A0IDBVT | Texas Instruments ADS1110A0IDBVT, 16-bit Serial ADC ...
Description:
ADS1110A0IDBVT | Texas Instruments ADS1110A0IDBVT, 16-bit Serial ADC Differential, Single Ended Input, 6-Pin SOT-23