Analog Devices AD7712ARZ, 24-bit Serial ADC Differential, Single Ended Input, 24-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Surface Mount
Number of Input Channels 2
Sampling Rate 1.028ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V, 10 V
Package Type SOIC W
Pin Count 24
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Typical Dual Supply Voltage -5 → 10 V, ±5 V
Width 7.6mm
Length 15.6mm
Height 2.35mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 15.6 x 7.6 x 2.35mm
62 In stock for FREE next working day delivery
Price Each (In a Tube of 31)
£ 24.089
(exc. VAT)
£ 28.907
(inc. VAT)
Units
Per unit
Per Tube*
31 +
£24.089
£746.759
*price indicative
Related Products
PCM1807PW | PCM1807PW, Audio ADC Dual 24 bit-, ...
Description:
PCM1807PW | PCM1807PW, Audio ADC Dual 24 bit-, 96ksps, 14-Pin TSSOP
The 24- bit Analogue to Digital Converters (ADCs) ...
Description:
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool ...
AD7718BRZ | Analog Devices AD7718BRZ, 24 bit Serial ...
Description:
AD7718BRZ | Analog Devices AD7718BRZ, 24 bit Serial ADC Differential Input, 28-Pin SOIC
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single ...
Description:
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit Resolution Factory-Calibrated Single Conversion Cycle Setting Programmable Gain Front End Simultaneous 50 Hz and 60 Hz Rejection VREF Select ™ Allows Absolute and Ratiometric Measurement Capability Operation Can Be Optimized for- Analog Performance (CHOP = 0) or - Channel Throughput (CHOP = 1)Applications Industrial Process ...