Analog Devices AD7858ANZ, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 24-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 8
Mounting Type Through Hole
Sampling Rate 200ksps
Architecture SAR
Typical Single Supply Voltage 3 V, 5 V
Package Type PDIP
Pin Count 24
Input Signal Type Pseudo Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Height 3.3mm
Maximum Operating Temperature +85 °C
Length 31.19mm
Dimensions 31.19 x 6.61 x 3.3mm
Width 6.61mm
Minimum Operating Temperature -40 °C
30 In stock for FREE next working day delivery
Price Each (In a Tube of 15)
£ 18.895
(exc. VAT)
£ 22.674
(inc. VAT)
Units
Per unit
Per Tube*
15 +
£18.895
£283.425
*price indicative
Related Products
ADC0838CIWM/NOPB | Texas Instruments ADC0838CIWM/NOPB, 8-bit Serial ADC ...
Description:
ADC0838CIWM/NOPB | Texas Instruments ADC0838CIWM/NOPB, 8-bit Serial ADC Differential, Single Ended Input, 20-Pin SOIC
TLC0831CD | Texas Instruments TLC0831CD, 8-bit Serial ADC ...
Description:
TLC0831CD | Texas Instruments TLC0831CD, 8-bit Serial ADC Differential, Single Ended Input, 8-Pin SOIC
ADS1118IDGST | Texas Instruments ADS1118IDGST, 16-bit Serial ADC ...
Description:
ADS1118IDGST | Texas Instruments ADS1118IDGST, 16-bit Serial ADC Differential, Single Ended Input, 10-Pin MSOP
MCP3424-E/SL | Microchip MCP3424-E/SL, 18-bit Serial ADC 4-Channel ...
Description:
MCP3424-E/SL | Microchip MCP3424-E/SL, 18-bit Serial ADC 4-Channel Differential, Single Ended Input, 14-Pin SOIC