Analog Devices LTC1605AISW#PBF, 16-bit Parallel ADC Differential Input, 28-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 16 Bit, Linear Technology

Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Parallel
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 100ksps
Architecture SAR
Typical Single Supply Voltage 4.75 5.25 V
Package Type SSOP
Pin Count 28
Input Signal Type Differential
Input Type Current, Voltage
Power Supply Type Single
Integral Nonlinearity Error ±2LSB
Width 5.6mm
Dimensions 10.5 x 5.6 x 1.95mm
Height 1.95mm
Length 10.5mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
81 In stock for FREE next working day delivery
Price Each (In a Tube of 27)
£ 28.465
(exc. VAT)
£ 34.158
(inc. VAT)
Units
Per unit
Per Tube*
27 +
£28.465
£768.555
*price indicative
Related Products
These are AC/DC converters for obtaining DC output ...
Description:
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers and LEDs . High conversion efficiency and low stand-by current because of switching power supplies Wide input voltage range (85 to 115V ...
The Si8900/1/2 series of isolated monitoring ADCs are ...
Description:
The Si8900/1/2 series of isolated monitoring ADCs are useful as linear signal galvanic isolators. These devices integrate a 10-bit SAR Analogue to Digital Converter subsystem, supervisory state machine and isolated UART (Si8900), SPI Port (Si8902) in a single package.
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost ...
Description:
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and e XtremeLow Power (XLP) to suit a variety of cost-sensitive general purpose applications. Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.Configurable Logic Cell ...
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost ...
Description:
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and e XtremeLow Power (XLP) to suit a variety of cost-sensitive general purpose applications. Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.Configurable Logic Cell ...