- RS Stock No.:
- 146-1122
- Mfr. Part No.:
- MAX118CPI+
- Brand:
- Maxim Integrated
462 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 14)
£12.632
(exc. VAT)
£15.158
(inc. VAT)
Units | Per unit | Per Tube* |
14 + | £12.632 | £176.848 |
*price indicative |
- RS Stock No.:
- 146-1122
- Mfr. Part No.:
- MAX118CPI+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, Maxim Integrated
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Semi Flash |
Number of ADCs | 8 |
Resolution | 8-bit |
Sampling Rate | 1000ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 70 °C |
Dimensions | 37.34 x 14.61 x 4.45mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 146-1122
- Mfr. Part No.:
- MAX118CPI+
- Brand:
- Maxim Integrated