- RS Stock No.:
- 145-9367
- Mfr. Part No.:
- MCP3301-BI/SN
- Brand:
- Microchip
100 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 100)
£2.47
(exc. VAT)
£2.96
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | £2.47 | £247.00 |
*price indicative |
- RS Stock No.:
- 145-9367
- Mfr. Part No.:
- MCP3301-BI/SN
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 13-bit |
Sampling Rate | 100ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Operating Temperature | 85 °C |
- RS Stock No.:
- 145-9367
- Mfr. Part No.:
- MCP3301-BI/SN
- Brand:
- Microchip