Analog Devices AD7405BRIZ, 16-bit ADC Differential Input, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Isolated Analogue to Digital Converters 16 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 78.1ksps
Architecture Delta Sigma
Typical Single Supply Voltage 4.5 → 5.5 V
Package Type SOIC
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±12LSB
Maximum Operating Temperature +125 °C
Length 12.85mm
Height 2.34mm
Dimensions 12.85 x 7.6 x 2.34mm
Minimum Operating Temperature -40 °C
Width 7.6mm
Available to back order for despatch 19/06/2020
Price Each (In a Tube of 37)
£ 4.999
(exc. VAT)
£ 5.999
(inc. VAT)
Units
Per unit
Per Tube*
37 - 148
£4.999
£184.963
185 - 333
£4.487
£166.019
370 +
£4.375
£161.875
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.