- RS Stock No.:
- 133-0127
- Mfr. Part No.:
- ADS131E08SPAG
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0127
- Mfr. Part No.:
- ADS131E08SPAG
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 8 |
Resolution | 24-bit |
Sampling Rate | 64ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 V, 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 105 °C |
Dimensions | 10.2 x 10.2 x 1.05mm |