- RS Stock No.:
- 403-169
- Mfr. Part No.:
- MCP3301-CI/P
- Brand:
- Microchip
10 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£2.76
(exc. VAT)
£3.31
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £2.76 | £5.52 |
*price indicative |
- RS Stock No.:
- 403-169
- Mfr. Part No.:
- MCP3301-CI/P
- Brand:
- Microchip
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit + Sign |
Sampling Rate | 100ksps |
Input Signal Type | Differential, Pseudo Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Dimensions | 9.27 x 6.35 x 3.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
- RS Stock No.:
- 403-169
- Mfr. Part No.:
- MCP3301-CI/P
- Brand:
- Microchip