MPN

Maxon Spur Gearbox, 32:1 Gear Ratio, 0.15 Nm Maximum Torque

Image representative of range


3 In stock - FREE next working day delivery available
Add to Basket

Price Each

£72.62

(exc. VAT)

£87.14

(inc. VAT)

Units

Added

RS Stock No.:
323-6088
Mfr. Part No.:
110482
Brand:
Maxon
COO (Country of Origin):
CH
UnitsPer unit
1 - 2£72.62
3 - 4£70.45
5 +£68.28

24mm Spur Gearhead GS



AttributeValue
Gear Ratio32:1
Gearbox TypeSpur
Maximum Output Torque0.15 Nm
Shaft Diameter3mm
Diameter24 mm
Overall Length20.2mm