- RS Stock No.:
- 250-3321
- Mfr. Part No.:
- 166159
- Brand:
- Maxon
Discontinued product
- RS Stock No.:
- 250-3321
- Mfr. Part No.:
- 166159
- Brand:
- Maxon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
32mm Planetary Gearhead
Specifications
Attribute | Value |
---|---|
Gear Ratio | 17.8:1 |
Gearbox Type | Planetary |
Maximum Output Torque | 3.38 Nm |
Diameter | 32 mm |