- RS Stock No.:
- 921-5440
- Mfr. Part No.:
- ICL7667CPAZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5440
- Mfr. Part No.:
- ICL7667CPAZ
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Low-Side MOSFET Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 1 A |
Supply Voltage | 15V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Low Side |
Number of Drivers | 2 |
Polarity | Inverting |
Mounting Type | Through Hole |