- RS Stock No.:
- 780-4916
- Mfr. Part No.:
- SA2-4500-CLT-STD
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 780-4916
- Mfr. Part No.:
- SA2-4500-CLT-STD
- Brand:
- Bourns
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CR
Product Details
Bourns SA series High Voltage Gas Discharge Tubes
Specifications
Attribute | Value |
---|---|
Series | SA |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 5kA |
DC Spark Over Voltage | 4500V |
Maximum Voltage Rating | 4500 V |
Mounting Type | Axial |
Dimensions | 8.5 (Dia.) x 8.9mm |
Length | 8.9mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |