- RS Stock No.:
- 525-9049
- Mfr. Part No.:
- DSAZR2-452M
- Brand:
- MITSUBISHI MATERIALS
Discontinued product
- RS Stock No.:
- 525-9049
- Mfr. Part No.:
- DSAZR2-452M
- Brand:
- MITSUBISHI MATERIALS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Surge Absorber, DSAZR Series
Suitable for a wide variety of power circuits
Surge protection for TV-aerial input circuits
Surge protection for TV-aerial input circuits
Specifications
Attribute | Value |
---|---|
Series | DSAZR |
Suppressor Type | Surge Absorber |
Maximum Surge Current | 1kA |
DC Spark Over Voltage | 4500V |
Maximum Voltage Rating | 250 V |
Mounting Type | Through Hole |
Dimensions | 21.5 x 8.5 x 28.5mm |
Lead Pitch | 12.5mm |
Depth | 8.5mm |
Height | 28.5mm |
Length | 21.5mm |