- RS Stock No.:
- 525-8923
- Mfr. Part No.:
- DSA-501MA-05(UL)
- Brand:
- MITSUBISHI MATERIALS
- RS Stock No.:
- 525-8923
- Mfr. Part No.:
- DSA-501MA-05(UL)
- Brand:
- MITSUBISHI MATERIALS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Surge Absorber, DSA Series
For low-voltage circuits in communications devices and sensor lines
Low-capacitance type can also be used on signal lines
Low-capacitance type can also be used on signal lines
Specifications
Attribute | Value |
---|---|
Series | DSA |
Suppressor Type | Surge Absorber |
Maximum Surge Current | 2kA |
DC Spark Over Voltage | 500V |
Maximum Voltage Rating | 600 V |
Mounting Type | Through Hole |
Dimensions | 6 (Dia.) x 21mm |
Depth | 6mm |
Height | 6mm |
Length | 21mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Capacitance | 2pF |