- RS Stock No.:
- 525-8872
- Mfr. Part No.:
- DSA-242MA-05(UL)
- Brand:
- MITSUBISHI MATERIALS
15 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£6.07
(exc. VAT)
£7.28
(inc. VAT)
Units | Per unit |
1 - 9 | £6.07 |
10 - 24 | £5.47 |
25 - 49 | £4.92 |
50 - 99 | £4.43 |
100 + | £4.21 |
- RS Stock No.:
- 525-8872
- Mfr. Part No.:
- DSA-242MA-05(UL)
- Brand:
- MITSUBISHI MATERIALS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Surge Absorber, DSA Series
For low-voltage circuits in communications devices and sensor lines
Low-capacitance type can also be used on signal lines
Low-capacitance type can also be used on signal lines
Specifications
Attribute | Value |
---|---|
Series | DSA |
Suppressor Type | Surge Absorber |
Maximum Surge Current | 2kA |
DC Spark Over Voltage | 2400V |
Maximum Voltage Rating | 2880 V |
Mounting Type | Through Hole |
Dimensions | 6 (Dia.) x 21mm |
Depth | 6mm |
Height | 6mm |
Length | 21mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Capacitance | 2pF |
Related links
- EPCOS Through Hole 3 Electrode Arrester Gas Discharge Tube
- TDK Through Hole 2 Electrode Arrester Gas Discharge Tube
- Bourns SMD Gas Discharge Tube Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- Bourns SMD Surge Absorber Gas Discharge Tube
- EPCOS, A71-H10X 1000V 15kA 2 Electrode Arrester Gas Discharge Tube
- Bourns Through Hole 3 Electrode Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube