- RS Stock No.:
- 525-8844
- Mfr. Part No.:
- DSS-301L
- Brand:
- MITSUBISHI MATERIALS
5 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1.93
(exc. VAT)
£2.32
(inc. VAT)
Units | Per unit |
1 - 9 | £1.93 |
10 - 24 | £1.76 |
25 - 49 | £1.58 |
50 - 99 | £1.42 |
100 + | £1.29 |
- RS Stock No.:
- 525-8844
- Mfr. Part No.:
- DSS-301L
- Brand:
- MITSUBISHI MATERIALS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Surge Protector, DSS Series
Superior surge absorption
UL approved
UL approved
Standards
UL 497B
Specifications
Attribute | Value |
---|---|
Series | DSS |
Suppressor Type | Surge Absorber |
Maximum Surge Current | 0.5kA |
DC Spark Over Voltage | 300V |
Maximum Voltage Rating | 345 V |
Mounting Type | Through Hole |
Dimensions | 3.3 (Dia.) x 7mm |
Depth | 3.3mm |
Height | 3.3mm |
Length | 7mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Capacitance | 1pF |
Related links
- Gas Discharge Tubes
- Littelfuse Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns SMD Surge Absorber Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube