- RS Stock No.:
- 171-1056
- Mfr. Part No.:
- 2093-180-SM-RPLF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 171-1056
- Mfr. Part No.:
- 2093-180-SM-RPLF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2093 Series Gas Discharge Tube 5kA/3A
Surface mount device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | 2093 |
Suppressor Type | 2 Electrode Gas Discharge Tube |
Maximum Surge Current | 5kA |
DC Spark Over Voltage | 1800V |
Impulse Spark Over Voltage | <2600V |
Mounting Type | Surface Mount |
Dimensions | 6.2 x 6.2 x 4.2mm |
Depth | 6.2mm |
Height | 4.2mm |
Length | 6.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |