Crowcon Oxygen Personal Gas Monitor, For Hazardous Area Worker Protection, RS Calibrated
5 In stock for delivery within 2 working days
Price Each
£364.23
(exc. VAT)
£437.08
(inc. VAT)
Units | Per unit |
1 + | £364.23 |
Added
- RS Stock No.:
- 710-0731
- Mfr. Part No.:
- GS-AX-B-001-G
- Brand:
- Crowcon
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Crowcon Gas Monitor
Features and Benefits
Applications
Certifications
Attribute | Value |
Gases Detected | Oxygen |
Calibrated | RSCAL |
Response Time | 10 s |
Application | Hazardous Area Worker Protection |
Meter Type | Personal |
Display Type | LCD - Backlit |
Audible Alarm | Yes |
Visual Alarm | Yes |
Power Source | Battery |
Battery Type | Non rechargeable Lithium |
Battery Life | 2 yr |
Dimensions | 90 x 48 x 24mm |
Weight | 129g |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Hazardous Area Certification | ATEX |
Model Number p | GASMAN |
Height | 24mm |
Length | 90mm |
Width | 48mm |