- RS Stock No.:
- 390-0874
- Mfr. Part No.:
- SF340F
- Brand:
- SF Detection
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 390-0874
- Mfr. Part No.:
- SF340F
- Brand:
- SF Detection
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
SF340 Carbon Monoxide Detectors
The SF340 series of CO detectors are designed for fixed and permanent installations, officially approved and kite-marked to BS7860 - the British standard for domestic CO alarms.They incorporate a unique module replacement system. There are no re-wiring or main unit replacement costs - just a simple, clip-in module to change once every 5 years. This results in low ownership costs and minimal maintenance. Optional locking screws also ensure that only authorised persons can gain access to the unit.
Battery backup - each unit offers up to 5 years battery backup for continuous protection, even in the event of power loss
Uses advanced electrochemical sensing technology, specially developed for detection of CO at low concentration without being adversely affected by other gases, household agents or environmental changes
Continuously monitors the environment for CO and provides an audible and visual alarm when concentration reaches 150ppm - the alarms continue if the gas remains at a dangerous level
An internal diagnostic facility means the SF340 carries out continuous self-monitoring. If any fault is located in the sensor, battery or circuits, the unit will automatically give a warning signal within 60 seconds
Complete 10 year guarantee on the main unit and a full 5 year guarantee on each sensor module
Relay/interconnect option available, enabling connection to control panels, shut-off valves, remote alarms etc. This also allows numbers of alarms to be linked together in series
Uses advanced electrochemical sensing technology, specially developed for detection of CO at low concentration without being adversely affected by other gases, household agents or environmental changes
Continuously monitors the environment for CO and provides an audible and visual alarm when concentration reaches 150ppm - the alarms continue if the gas remains at a dangerous level
An internal diagnostic facility means the SF340 carries out continuous self-monitoring. If any fault is located in the sensor, battery or circuits, the unit will automatically give a warning signal within 60 seconds
Complete 10 year guarantee on the main unit and a full 5 year guarantee on each sensor module
Relay/interconnect option available, enabling connection to control panels, shut-off valves, remote alarms etc. This also allows numbers of alarms to be linked together in series
SF340E - 230V, 50Hz standard model
SF340F - 230V, 50Hz relay output model (for relay and interconnect feature)
SF340F - 230V, 50Hz relay output model (for relay and interconnect feature)
Note
For a full range of gas detection tubes see typically stock no. 376-9875
Supplied with
Installation kit and full fitting/operational instructions.
SF Detection Carbon Monoxide Gas Detector
The SF detection wall mount gas detector is designed for fixed and permanent installations, officially approved. It incorporates a unique module replacement system. There is no re-wiring or main unit replacement costs
just a simple, clip-in module to change once in every 5 years. This results in low ownership costs and minimal maintenance. Optional locking screws also ensure that only the authorised person can gain access to the unit. It uses advanced electrochemical sensing technology, specially developed for detection of CO at low concentration without being adversely affected by other gases, household agents or environmental changes. It continuously monitors the environment for CO and provides an audible and visual alarm when the concentration reaches 150ppm - the alarms continue if the gas remains at a dangerous level. An internal diagnostic facility means the SF340 carries out continuous self-monitoring. If any fault is located in the sensor, battery or circuits, the unit will automatically give a warning signal within 60 seconds.
Battery backup - Each unit offers up to 5-year battery backup for continuous protection, even in an event of power loss.
SF340E - 230V, 50Hz standard model
SF340F - 230V, 50Hz relay output model (for relay and interconnect feature)
Note:
For a full range of gas detection tubes see typically stock no. 376-9875
Supplied with:
Installation kit and full fitting/operational instructions.
Gas detection: Carbon monoxide detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas-fired cooking appliances. Even low levels of CO can impair judgement and greatly increase the risk of accidents and injury in motorists and machine operators. See 'key characteristics' table for details of the carbon monoxide level and their effects.
Battery backup - Each unit offers up to 5-year battery backup for continuous protection, even in an event of power loss.
SF340E - 230V, 50Hz standard model
SF340F - 230V, 50Hz relay output model (for relay and interconnect feature)
Note:
For a full range of gas detection tubes see typically stock no. 376-9875
Supplied with:
Installation kit and full fitting/operational instructions.
Gas detection: Carbon monoxide detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas-fired cooking appliances. Even low levels of CO can impair judgement and greatly increase the risk of accidents and injury in motorists and machine operators. See 'key characteristics' table for details of the carbon monoxide level and their effects.
Features and Benefits
•
Complete 10-year guarantee on the main unit and a full 5-year guarantee on each sensor module
• Relay/interconnect option available, enabling connection to control panels, shut-off valves, remote alarms, etc.
• Battery type is 9V
• Operating temperature ranges between -5⁰C and 40⁰C
Complete 10-year guarantee on the main unit and a full 5-year guarantee on each sensor module
• Relay/interconnect option available, enabling connection to control panels, shut-off valves, remote alarms, etc.
• Battery type is 9V
• Operating temperature ranges between -5⁰C and 40⁰C
Applications
•
Boiler plant rooms
• Domestic environment
• safety of tenants
• Power plants
• Refrigeration plants
• Textile industry
Boiler plant rooms
• Domestic environment
• safety of tenants
• Power plants
• Refrigeration plants
• Textile industry
Certifications
•
BS7860
BS7860
Standards
BS7860
Gas Detection: Carbon Monoxide Detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances.,Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators. See "key characteristics" table for details of carbon monoxide level and their effects.
Specifications
Attribute | Value |
---|---|
Gases Detected | Carbon Monoxide |
Application | Domestic Environments |
Meter Type | Wall Mounted |
Audible Alarm | Yes |
Visual Alarm | Yes |
Power Source | Battery |
Battery Type | 9V |
Dimensions | 170 x 110 x 65mm |
Weight | 575g |
Height | 65mm |
Minimum Operating Temperature | -5°C |
Width | 110mm |
Model Number p | SF340F |
Length | 170mm |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 390-0874
- Mfr. Part No.:
- SF340F
- Brand:
- SF Detection