- RS Stock No.:
- 193-6807
- Mfr. Part No.:
- LOX-02
- Brand:
- SSt Sensing Limited
Discontinued product
- RS Stock No.:
- 193-6807
- Mfr. Part No.:
- LOX-02
- Brand:
- SSt Sensing Limited
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Luminescence-based optical technology, NOT electrochemical
Factory calibrated
Extended temperature range
Maintenance free
Battery power usage
No need for additional electronics
Compact in size
Long life, non-depleting technology
Low power
High accuracy
Low cost
Contains no hazardous materials
Full technical and application support available
Factory calibrated
Extended temperature range
Maintenance free
Battery power usage
No need for additional electronics
Compact in size
Long life, non-depleting technology
Low power
High accuracy
Low cost
Contains no hazardous materials
Full technical and application support available
Specifications
Attribute | Value |
---|---|
Gases Detected | Oxygen |
Response Time | <30 s |
Dimensions | 20 Dia. x 12.5mm |
Maximum Operating Temperature | +60°C |
Height | 12.5mm |
Minimum Operating Temperature | -30°C |
Width | 20 Dia.mm |