- RS Stock No.:
- 732-4772
- Mfr. Part No.:
- TMSU 1
- Brand:
- SKF
Discontinued product
Alternative
- RS Stock No.:
- 732-4772
- Mfr. Part No.:
- TMSU 1
- Brand:
- SKF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Ultrasonic Leak Detector - TMSU1
The ultrasonic leak detector is designed to detect leaks in compressed air systems, vacuum systems and steam traps extra. The TMSU1 uses a tiny microphone sensitive to detect high frequency ultrasounds generated from high-pressure gas escaping into a low-pressure environment. When a high frequency signal is detected, it exposes the leak by translating the high frequency signal into an audible frequency that can be heard via the noise reduction headset. The ultrasonic leak detector TMSU1 kit provides everything you require to perform quick and easy inspections of a vast array of different pneumatic applications.
Features and Benefits
Continuous or non-continuous operation switch
Silicone rubber button to control stop-start non-continuous
Operation and volume adjustment is possible
Seven different levels of amplification: 20 dB, 30 dB, 40 dB, 50 dB, 60 dB, 70 dB and 80 dB
The ultrasound sensor consists of an open sensor with a 16mm diameter and a central frequency of 40 kHz
Detected frequencies: 38.4 kHz +/- 2 kHz (-3 dB)
Power supply consists of two AA alkaline batteries
The usage time of the TMSU1 ultrasonic leak detector is approximately 20 hours
The body of the TMSU1 leak detector is constructed from high impact polystyrene which is shock resistant
The device has an operating temperature range -10 to +50 °C
Silicone rubber button to control stop-start non-continuous
Operation and volume adjustment is possible
Seven different levels of amplification: 20 dB, 30 dB, 40 dB, 50 dB, 60 dB, 70 dB and 80 dB
The ultrasound sensor consists of an open sensor with a 16mm diameter and a central frequency of 40 kHz
Detected frequencies: 38.4 kHz +/- 2 kHz (-3 dB)
Power supply consists of two AA alkaline batteries
The usage time of the TMSU1 ultrasonic leak detector is approximately 20 hours
The body of the TMSU1 leak detector is constructed from high impact polystyrene which is shock resistant
The device has an operating temperature range -10 to +50 °C
Product Application Information
The High-quality headset ensures that this leak detection kit can be used in noisy environments and can also act as ear defenders. The sensor mounted on a flexible tube makes it ideal for use in restricted areas.
Approvals
CE
Specifications
Attribute | Value |
---|---|
Meter Type | Portable |
Power Source | Battery |
Battery Type | AA |
Battery Life | 20 h |
Dimensions | 170 x 42 x 31mm |
Weight | 412g |
Minimum Operating Temperature | -10°C |
Model Number p | TMSU 1 |
Maximum Operating Temperature | 50°C |
Length | 400mm |
- RS Stock No.:
- 732-4772
- Mfr. Part No.:
- TMSU 1
- Brand:
- SKF