Industrial Scientific Gas Detection Case for Tango TX1 Cloud Connected Mode Euro

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Industrial Scientific Tango TX1 Docking Station

The Industrial Scientific DSX Cloud-Connected docking station easily maintains the gas detectors for Tango TX1. It has 3 Inlet Ports, 1 iGas Reader and European power cord. It is used in gas detection manufacturing part.

Features and Benefits

• Docking station accessories type
• Supply voltage: 100-240VAC/12VDC
• Frequency range: 50-60Hz
• Current rating: 5A

Specifications
Attribute Value
Plug Type Euro
Accessory Type Docking Station
For Use With Tango TX1 Cloud Connected Mode
1 In stock for delivery within 1 working days
Price Each
£ 1,282.00
(exc. VAT)
£ 1,538.40
(inc. VAT)
Units
Per unit
1 +
£1,282.00
Not available for guaranteed pre 9am/10am delivery
Related Products
The Kestrel 5500 pocket weather tracker is a ...
Description:
The Kestrel 5500 pocket weather tracker is a comprehensive, hand-held environmental meter, a completely portable mini weather station that fits in your pocket!The advanced meter is specifically designed to measure wind speed, air flow, ambient temperature, relative humidity, and barometric pressure. In total, 14 meteorological parameters can be measured, calculated ...
The BMP 21-PLUS (BMP21-PLUS-PRINTER KIT EU) Portable Label ...
Description:
The BMP 21-PLUS (BMP21-PLUS-PRINTER KIT EU) Portable Label Printer is an all-in-one labeller for voice/datacom, electrical and general industrial teams.Once you experience the BMP21-PLUS Label Printer labelling power, you are not going to want to share. It combines a tough exterior with smart printing capabilities for wires, cables and flat ...
Compact, lightweight gas detector, the one-button operation Tetra ...
Description:
Compact, lightweight gas detector, the one-button operation Tetra 3 provides sophisticated features in a tough, user friendly package. Tetra 3 can monitor up to 4 different gases, depending on the model selected, and will display the readings simultaneously on the display screen. Simple one button operation Large top mounted display ...
The Tetra range of multi-gas personal detectors is ...
Description:
The Tetra range of multi-gas personal detectors is ideal for users working in hazardous or confined environments with potential exposure to a range of toxic and flammable gases. 2, 3 or 4 gas versions available (Flammable FL, Oxygen O2, Hydrogen Sulphide H2S and Carbon Monoxide CO)Easy to use single button ...