- RS Stock No.:
- 726-4813
- Mfr. Part No.:
- 149240 203GNC
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 726-4813
- Mfr. Part No.:
- 149240 203GNC
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Glasgow Fuse Switch Disconnectors
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Poles | 3P + N |
Maximum Current | 200A |
Enclosed/Not Enclosed | Enclosed |
Electrical Phase | 3 |
Range | Glasgow |
Series | GNC |
Mechanical Fuse Size | SF3, SF6 |
- RS Stock No.:
- 726-4813
- Mfr. Part No.:
- 149240 203GNC
- Brand:
- Eaton