Eaton Fuse Holder Accessories Cover
- RS Stock No.:
- 852-7575
- Mfr. Part No.:
- GMT-X
- Brand:
- Eaton
View all Fuse Holder Accessories
18 In stock - FREE next working day delivery available
Price Each
£1.28
(exc. VAT)
£1.54
(inc. VAT)
Units | Per unit |
1 - 9 | £1.28 |
10 - 24 | £1.11 |
25 - 49 | £1.01 |
50 - 99 | £0.84 |
100 + | £0.82 |
- RS Stock No.:
- 852-7575
- Mfr. Part No.:
- GMT-X
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
Cooper Bussmann GMT Series
Professional range of Cooper Bussmann fast acting fuse covers from the GMT series. Typical applications would include telecom, computer or control circuits.
Body Material - Thermoplastic
Tin plated beryllium copper terminals
Note
Eaton formerly known as Eaton Bussmann
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
Fuse Holder Accessory Type | Cover |
Series | Bussmann |