- RS Stock No.:
- 150-063
- Mfr. Part No.:
- X201.285.01 3/8"106CLEARCOVER+NUT
- Brand:
- ETA
14 In stock - FREE next working day delivery available
31 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.28
(exc. VAT)
£3.94
(inc. VAT)
Units | Per unit |
1 - 14 | £3.28 |
15 - 49 | £3.00 |
50 - 99 | £2.79 |
100 - 199 | £2.56 |
200 + | £2.49 |
- RS Stock No.:
- 150-063
- Mfr. Part No.:
- X201.285.01 3/8"106CLEARCOVER+NUT
- Brand:
- ETA
Technical Reference
Legislation and Compliance
Product Details
106-P30 Series
PCB, single hole mounting
Sub-miniature, double insulated
Trip free mechanism
Slow response time (typically 30 seconds at twice nominal current rating) ideal for inductive/reactive loads
Typical life 5000 operations (0.5 to 3A)/1000 operations (4 and 5A) at twice nominal current rating
Mainly for motors, transformers and power supplies
IEC Classification R/TO
Sub-miniature, double insulated
Trip free mechanism
Slow response time (typically 30 seconds at twice nominal current rating) ideal for inductive/reactive loads
Typical life 5000 operations (0.5 to 3A)/1000 operations (4 and 5A) at twice nominal current rating
Mainly for motors, transformers and power supplies
IEC Classification R/TO
Approvals
UL; CSA; VDE; SEV and NEMKO
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Series | 106-P30 |
- RS Stock No.:
- 150-063
- Mfr. Part No.:
- X201.285.01 3/8"106CLEARCOVER+NUT
- Brand:
- ETA
Related links
- ETA ESX10 Electronic Circuit breaker 10A 12V ESX10-T Plug-In Mounting
- ETA Thermal Circuit Breaker - 3130 2 Pole 240V Voltage Rating Snap...
- ETA Thermal Circuit Breaker - 105 Single Pole 240V Voltage Rating...
- ETA REX12 Electronic Circuit breaker 8A 24V REX12-T, DIN Rail Mount
- ETA Cover for use with 9510
- ETA Cover for use with Magnetic Circuit Breaker
- ETA Thermal Circuit Breaker - 3120 2 Pole Snap In, 10A Current Rating
- ETA Thermal Circuit Breaker - 1610 Single Pole 32V dc Voltage...