- RS Stock No.:
- 124-0252
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-0252
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro AFG-21000 and AFG-21100 Series Arbitrary Function Generators
RS Pro AFG-21000/AFG-21100 AFGs use direct digital synthesis (DDS) to generate signals at precise frequencies through a unique memory access and clocking mechanism. They offer an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), Noise and Arbitrary waveforms. The 20 MSa/s sampling rate, 10 bit vertical resolution and 4 Kpts memory of the AFG-21000/AFG-21100 Series provide users with a flexible environment in which specific waveform output can be created as required. The application range of these user-friendly instruments is greatly extended by their 0.1 Hz resolution of Sine, Square and Triangle waveforms and the 1% ∼ 99% adjustable duty cycle of the Square (Pulse) waveform. The individual AFG-2000/AFG-2100 models are differentiated by frequency band and the AFG-2100 models have the additional features of AM/FM/FSK Modulation, Sweep and Frequency Counter.
Features and Benefits
Sine, Square, Triangular, Noise and Arbitrary waveforms
0.1 Hz resolution of Sine, Square and Triangular waveforms
20 MSa/s sampling rate, 10 bit vertical resolution and 4 Kpts memory
1% ∼ 99% adjustable duty cycle for Square waveform
Waveform parameter setting through numeric keypad entry and knob selection
Amplitude, DC offset and other key setting information displayed simultaneously on the 3.5 in LCD screen
USB device interface for remote control and waveform editing
PC arbitrary waveform editing software
AM/FM/FSK Modulation, Sweep and Frequency Counter (AFG-21100 models only)
0.1 Hz resolution of Sine, Square and Triangular waveforms
20 MSa/s sampling rate, 10 bit vertical resolution and 4 Kpts memory
1% ∼ 99% adjustable duty cycle for Square waveform
Waveform parameter setting through numeric keypad entry and knob selection
Amplitude, DC offset and other key setting information displayed simultaneously on the 3.5 in LCD screen
USB device interface for remote control and waveform editing
PC arbitrary waveform editing software
AM/FM/FSK Modulation, Sweep and Frequency Counter (AFG-21100 models only)
Areas of Application
Education sector
Basic industrial
Basic industrial
Supplied with
Power cord, test lead, quick start guide, user manual CD
RS PRO Arbitrary Function Generator
The RS PRO arbitrary function generator is a new-age device with a range of up to 25MHz. It uses direct digital synthesis (DDS) to generate signals at precise frequencies through unique memory access and clocking mechanism. The function generator offers an accurate and affordable signal source covering the output of sine, square (pulse), ramp (triangle), noise, and arbitrary waveforms. The function generator provides its users with a flexible environment to create specific waveform outputs. The application range of this user-friendly instrument is greatly extended by its high resolution and adjustable duty cycle.
Features and Benefits
Sine, square, triangular, noise, and arbitrary waveforms
0.1Hz resolution of sine, square, and triangular waveforms
20MSa/s sampling rate
10 bit vertical resolution
4Kpts memory
1% to 99% adjustable duty cycle for square waveform
Waveform parameter setting through numeric keypad entry and knob selection
Amplitude, DC offset and other key setting information displayed simultaneously on the 3.5 in LCD screen
USB device interface for remote control and waveform editing
PC arbitrary waveform editing software
0.1Hz resolution of sine, square, and triangular waveforms
20MSa/s sampling rate
10 bit vertical resolution
4Kpts memory
1% to 99% adjustable duty cycle for square waveform
Waveform parameter setting through numeric keypad entry and knob selection
Amplitude, DC offset and other key setting information displayed simultaneously on the 3.5 in LCD screen
USB device interface for remote control and waveform editing
PC arbitrary waveform editing software
Applications
Audio products frequency characteristics measurement
Pulse signal as trigger or synchronization signal for electronic product testing
Pulse noise simulation
Reference clock signal of electronic device
Vibration signal simulation
Noise simulation for communication system educational lab
Pulse signal as trigger or synchronization signal for electronic product testing
Pulse noise simulation
Reference clock signal of electronic device
Vibration signal simulation
Noise simulation for communication system educational lab
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Model Number | AFG-21025 |
Calibrated | RSCAL |
Digital Frequency | Yes |
Minimum Frequency Range Sinewave | 0.1Hz |
Maximum Frequency Range Sinewave | 25MHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 25MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.1 Hz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
Time Base Accuracy | ±20ppm |
Minimum Operating Temperature | 0°C |
Height | 107mm |
Frequency Range Square Pulse and Arbitrary Waveform | 0.1 Hz → 25 MHz |
Maximum Operating Temperature | +40°C |
Output Amplitude | 1 mV Pk-Pk → 10 V Pk-Pk |
Width | 293mm |
Weight | 2.5kg |
Output Impedance | 50Ω |
Length | 266mm |
Interface Type | USB |
Dimensions | 266 x 293 x 107mm |